This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PC28F256G18AF TR

Extended
Manufacturer
Micron Tech
MFR.Part #
PC28F256G18AF TR
JLCPCB Part #
C19452848
Package
EASYBGA-64(8x10)
Description
-30℃~+85℃ 1.7V~2V 133MHz 256Mbit Absolute write protection、Power lock protection Parallel EASYBGA-64(8x10) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.1063
200+ $6.4268
500+ $6.2117
1000+ $6.1057
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons