
* Images are for reference only
N25Q256A11E1240F
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- N25Q256A11E1240F
- JLCPCB Part #
- C19294805
- Package
- TPBGA-24(6x8)
- Description
- -40℃~+85℃ 1.7V~2V 100,000 cycles 108MHz 20 Years 256Mbit SPI TPBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0328
200+
$1.2106
500+
$1.1705
1000+
$1.1496
Welcome back, may I help you?