This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT25TL01GHBB8E12-0AAT

Extended
Manufacturer
Micron Tech
MFR.Part #
MT25TL01GHBB8E12-0AAT
JLCPCB Part #
C5784815
Package
TPBGA-24(6x8)
Description
-40℃~+105℃ 100,000 cycles 120us 133MHz 1Gbit 2.7V~3.6V 20 Years SPI TPBGA-24(6x8) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1122

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.9398
200+ $8.7551
500+ $8.4618
1122+ $8.3176
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons