This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

N25Q256A11EF840F

Extended
Manufacturer
Micron Tech
MFR.Part #
N25Q256A11EF840F
JLCPCB Part #
C19304491
Package
VDFPN-8(MLP8)(6x8)
Description
-40℃~+85℃ 1.7V~2V 100,000 cycles 108MHz 20 Years 256Mbit SPI VDFPN-8(MLP8)(6x8) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6706
200+ $2.2638
500+ $2.1883
1000+ $2.1498
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons