This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M25PE80-VMW6G

Extended
Manufacturer
Micron Tech
MFR.Part #
M25PE80-VMW6G
JLCPCB Part #
C19375432
Package
SO-8-W
Description
-40℃~+85℃ 2.7V~3.6V 75MHz 8Mbit SPI SO-8-W NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6581
200+ $1.0617
500+ $1.0263
1000+ $1.0087

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons