This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT48H16M32LFB5-75 IT:C TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT48H16M32LFB5-75 IT:C TR
JLCPCB Part #
C20455267
Package
90-VFBGA (8x13)
Description
-40℃~+85℃ 1.7V~1.95V 133MHz 512Mbit 90-VFBGA (8x13) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.9739
200+ $6.7732
500+ $6.5474
1000+ $6.4346

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons