This website requires JavaScript.
no-image

* Images are for reference only

MT53D512M32D2DS-046 AIT:D

Extended
Manufacturer
Micron Tech
MFR.Part #
MT53D512M32D2DS-046 AIT:D
JLCPCB Part #
C20553892
Package
200-WFBGA (10x14.5)
Description
-40℃~+95℃ 1.1V 16Gbit 2.133GHz 200-WFBGA (10x14.5) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1360

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.4157
200+ $10.5402
500+ $10.1880
1360+ $10.0143

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons