
* Images are for reference only
MTFC8GACAEDQ-AAT
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MTFC8GACAEDQ-AAT
- JLCPCB Part #
- C6685873
- Package
- LBGA-100(14x18)
- Description
- -40℃~+105℃ 2.7V~3.6V 64Gbit LBGA-100(14x18) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 980
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.8010
200+
$17.8756
500+
$17.2794
980+
$16.9829
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?