
* Images are for reference only
MT53E2G32D4DT-046 WT:A
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT53E2G32D4DT-046 WT:A
- JLCPCB Part #
- C2889129
- Package
- BGA
- Description
- -30℃~+85℃ 1.1V 2.133GHz 64Gbit LPDDR4 SDRAM BGA DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$124.5995
200+
$48.2190
500+
$46.5238
1000+
$45.6874
Related Products
Welcome back, may I help you?