
* Images are for reference only
MT48LC128M4A2TG-7E:C
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT48LC128M4A2TG-7E:C
- JLCPCB Part #
- C20450453
- Package
- 54-TSOP II
- Description
- 0℃~+70℃ 143MHz 3V~3.6V 512Mbit High-speed clock synchronization、Auto precharge、Auto refresh 54-TSOP II SDRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.2104
200+
$20.4347
500+
$19.7508
1000+
$19.4136
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MT48LC8M8A2TG-7E L:G
Micron Tech
$7.4158

IS42S83200D-7TLI
ISSI(Integrated Silicon Solution)
$21.6934

MT48LC8M8A2P-7E:J
Micron Tech
$10.5192

IS42S16320B-7TL-TR
ISSI(Integrated Silicon Solution)
$31.7856

IS42S16400F-6TLI-TR
ISSI(Integrated Silicon Solution)
$8.5445

MT48LC16M8A2P-6A IT:L TR
Micron Tech
$14.0224
Welcome back, may I help you?