
* Images are for reference only
MTFC16GAPALBH-AIT
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MTFC16GAPALBH-AIT
- JLCPCB Part #
- C7235870
- Package
- TFBGA-153(11.5x13)
- Description
- -40℃~+85℃ 1.7V~1.95V、2.7V~3.6V 16GB 2.7V~3.6V 320MB/S 60MB/S eMMC 5.1 TFBGA-153(11.5x13) eMMC ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1520
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.8746
30+
$21.8052
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?