This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

N25Q256A83ESF40G

Extended
Manufacturer
Micron Tech
MFR.Part #
N25Q256A83ESF40G
JLCPCB Part #
C19361650
Package
SOP-162
Description
-40℃~+85℃ 108MHz 2.7V~3.6V 256Mbit SPI SOP-162 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1225

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.2755
200+ $2.5047
500+ $2.4210
1225+ $2.3791

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons