
* Images are for reference only
MT48LC4M16A2B4-6A:J
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT48LC4M16A2B4-6A:J
- JLCPCB Part #
- C20456581
- Package
- 54-VFBGA (8x8)
- Description
- 0℃~+70℃ 167MHz 3V~3.6V 64Mbit 54-VFBGA (8x8) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1560
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2697
200+
$5.6947
500+
$5.5037
1000+
$5.4106
Related Products
Welcome back, may I help you?