
* Images are for reference only
M25PE16-VMW6G
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M25PE16-VMW6G
- JLCPCB Part #
- C484364
- Package
- SOP-8-208mil
- Description
- -40℃~+85℃ 0.2mA 100,000 cycles 16Mbit 2.7V~3.6V 20 Years 75MHz 800us SPI SOP-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6973
200+
$1.0452
500+
$1.0083
1000+
$0.9890
Related Products
Welcome back, may I help you?