
* Images are for reference only
MT53E2G32D4DE-046 WT:C
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT53E2G32D4DE-046 WT:C
- JLCPCB Part #
- C20450999
- Package
- 200-TFBGA (10x14.5)
- Description
- -25℃~+85℃ 1.06V~1.17V 168mA 2.133GHz 2mA 64Gbit Auto precharge function、ZQ calibration function、Built-in temperature sensor、Write leveling function LPDDR4X SDRAM 200-TFBGA (10x14.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$93.8629
200+
$37.4533
500+
$36.2006
1000+
$35.5823
Welcome back, may I help you?