This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

N25Q512A13GSF40F

Extended
Manufacturer
Micron Tech
MFR.Part #
N25Q512A13GSF40F
JLCPCB Part #
C19454915
Package
SO-16
Description
-40℃~+85℃ 100,000 cycles 108MHz 2.7V~3.6V 20 Years 512Mbit SPI SO-16 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.8135
200+ $4.3151
500+ $4.1701
1000+ $4.0992
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons