
* Images are for reference only
MT41K1G8RKB-107:N TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT41K1G8RKB-107:N TR
- JLCPCB Part #
- C20509702
- Package
- 78-FBGA (8x10.5)
- Description
- 0℃~+95℃ 1.283V~1.45V 8Gbit 933MHz 78-FBGA (8x10.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.7205
200+
$21.0369
500+
$20.3337
1000+
$19.9853
Welcome back, may I help you?