This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M29F200FB55M3E2

Extended
Manufacturer
Micron Tech
MFR.Part #
M29F200FB55M3E2
JLCPCB Part #
C19487069
Package
SO-44
Description
-40℃~+125℃ 100,000 Cycles 20 Years 2Mbit 4.5V~5.5V 8s@(64KB) Parallel SO-44 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 40

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.7445
200+ $3.0910
480+ $2.9864
1000+ $2.9364

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons