
* Images are for reference only
MT48LC8M16A2P-75:G TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT48LC8M16A2P-75:G TR
- JLCPCB Part #
- C20448303
- Package
- 54-TSOP II
- Description
- 0℃~+70℃ 128Mbit 133MHz 3V~3.6V 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5685
200+
$5.8145
500+
$5.6191
1000+
$5.5238
Related Products

MT48LC8M16A2TG-75:G TR
Micron Tech
$10.5016

MT48LC8M16A2P-7E:L TR
Micron Tech
$10.2270

IS42S16400D-6TLI-TR
ISSI(Integrated Silicon Solution)
$8.0789

IS42S16160D-7TLI-TR
ISSI(Integrated Silicon Solution)
$19.0602

IS42S16400F-5TL
ISSI(Integrated Silicon Solution)
$7.9949

IS45S16400F-7TLA1
ISSI(Integrated Silicon Solution)
$10.3272
Welcome back, may I help you?