
* Images are for reference only
IS42S83200B-6TLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S83200B-6TLI
- JLCPCB Part #
- C20493014
- Package
- 54-TSOP II
- Description
- -40℃~+85℃ 166MHz 3.3V 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.8055
216+
$10.6958
540+
$10.3395
972+
$10.1621
Related Products

IS42S83200D-6TLI
ISSI(Integrated Silicon Solution)
$23.0183

IS42S83200J-6TLI
ISSI(Integrated Silicon Solution)
$8.5208

IS42S83200B-6TL
ISSI(Integrated Silicon Solution)
$22.3379

IS42S16800D-75ETL-TR
ISSI(Integrated Silicon Solution)
$15.0392

MT48LC64M8A2P-75 L:C
Micron Tech
$42.4025

MT48LC16M16A2P-6A L:G
Micron Tech
$17.3463
Welcome back, may I help you?