
* Images are for reference only
IS42S16800E-75ETL
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S16800E-75ETL
- JLCPCB Part #
- C20493802
- Package
- 54-TSOP II
- Description
- -40℃~+85℃ 128Mbit 133MHz 3.3V 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7539
216+
$5.0894
540+
$4.9187
972+
$4.8349
Related Products

IS42S16800D-75EBL
ISSI(Integrated Silicon Solution)
$21.9727

IS42S16800D-75ETLI
ISSI(Integrated Silicon Solution)
$20.1753

IS42S83200B-7TI-TR
ISSI(Integrated Silicon Solution)
$22.7780

IS42S83200B-6TL
ISSI(Integrated Silicon Solution)
$22.3141

MT48LC32M8A2P-6A:D TR
Micron Tech
$14.9846

MT48LC16M16A2P-7E:G TR
Micron Tech
$10.8793
Welcome back, may I help you?