
* Images are for reference only
IS42S16320B-6TLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S16320B-6TLI-TR
- JLCPCB Part #
- C20492435
- Package
- 54-TSOP II
- Description
- -40℃~+85℃ 166MHz 3.3V 512Mbit High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.7916
200+
$15.8771
500+
$15.3471
1500+
$15.0846
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS42S16320B-7TLI-TR
ISSI(Integrated Silicon Solution)
$37.9055

IS42S16320B-6TL-TR
ISSI(Integrated Silicon Solution)
$33.4614

IS42S16320F-6TLI-TR
ISSI(Integrated Silicon Solution)
$14.0730

MT48LC8M16A2TG-6A:G TR
Micron Tech
$11.6134

IS42S16800E-6TL-TR
ISSI(Integrated Silicon Solution)
$11.2881

MT48LC8M8A2P-6A:J
Micron Tech
$10.5536
Welcome back, may I help you?