This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT48LC64M4A2P-6A:G

Extended
Manufacturer
Micron Tech
MFR.Part #
MT48LC64M4A2P-6A:G
JLCPCB Part #
C20447919
Package
54-TSOP II
Description
0℃~+70℃ 167MHz 256Mbit 3V~3.6V High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-TSOP II SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1080

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.9276
200+ $8.3502
500+ $8.0709
1080+ $7.9344
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons