This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

N25Q256A83E1241F

Extended
Manufacturer
Micron Tech
MFR.Part #
N25Q256A83E1241F
JLCPCB Part #
C19514524
Package
TPBGA-24(6x8)
Description
-40℃~+85℃ 108MHz 2.7V~3.6V 256Mbit SPI TPBGA-24(6x8) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991b1a
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1122

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.2550
200+ $2.4966
500+ $2.4131
1122+ $2.3714

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons