
* Images are for reference only
IS42S16320B-7TL
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S16320B-7TL
- JLCPCB Part #
- C20492529
- Package
- 54-TSOP II
- Description
- 0℃~+70℃ 143MHz 3.3V 512Mbit High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.4100
216+
$6.9470
540+
$6.7158
972+
$6.6002
Related Products

IS42S16320B-7TLI
ISSI(Integrated Silicon Solution)
$24.5801

IS42S16320F-7TL
ISSI(Integrated Silicon Solution)
$19.4024

IS42S16320D-7TL
ISSI(Integrated Silicon Solution)
$29.9954

MT48LC64M8A2P-75 L:C
Micron Tech
$42.2245

IS42S16160D-75ETL-TR
ISSI(Integrated Silicon Solution)
$16.7453

MT48LC8M16A2TG-7E IT:G
Micron Tech
$15.9362
Welcome back, may I help you?