
* Images are for reference only
MT48LC64M4A2BB-6A:G
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT48LC64M4A2BB-6A:G
- JLCPCB Part #
- C20528477
- Package
- TFBGA-60(8x16)
- Description
- 0℃~+70℃ 167MHz 256Mbit 3V~3.6V High-speed clock synchronization、Auto precharge、Auto refresh TFBGA-60(8x16) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.0148
200+
$9.1835
500+
$8.8768
1000+
$8.7259
Related Products
Welcome back, may I help you?