This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS42RM32800E-75BLI

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS42RM32800E-75BLI
JLCPCB Part #
C17526233
Package
TFBGA-90(8x13)
Description
-40℃~+85℃ 1.8V~3.6V 133MHz 256Mbit High-speed clock synchronization、Auto precharge、Auto refresh TFBGA-90(8x13) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 240

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.0225
240+ $7.5914
480+ $7.3375
960+ $7.2122

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons