
* Images are for reference only
M25PE16-VMP6G
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M25PE16-VMP6G
- JLCPCB Part #
- C20556993
- Package
- VDFPN-8(6x5)
- Description
- -40℃~+85℃ 16Mbit 2.7V~3.6V 75MHz SPI VDFPN-8(6x5) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4597
200+
$0.9826
490+
$0.9489
980+
$0.9328
Related Products
Welcome back, may I help you?