
* Images are for reference only
MT48LC32M8A2P-7E:D
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT48LC32M8A2P-7E:D
- JLCPCB Part #
- C20449334
- Package
- 54-TSOP II
- Description
- 0℃~+70℃ 133MHz 256Mbit 3V~3.6V High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0329
200+
$7.1959
500+
$6.9550
1000+
$6.8362
Related Products
Welcome back, may I help you?