
* Images are for reference only
IS42S83200D-6TLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S83200D-6TLI-TR
- JLCPCB Part #
- C20494406
- Package
- 54-TSOP II
- Description
- -40℃~+85℃ 166MHz 256Mbit 3V~3.6V High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9463
200+
$8.3580
500+
$8.0785
1500+
$7.9404
Related Products

IS42S83200G-6TLI-TR
ISSI(Integrated Silicon Solution)
$19.2695

IS42S83200D-6TL-TR
ISSI(Integrated Silicon Solution)
$17.6555

IS42S83200J-7TLI-TR
ISSI(Integrated Silicon Solution)
$8.1396

MT48LC16M8A2P-75:G
Micron Tech
$16.6147

MT48LC4M16A2TG-7E IT:G
Micron Tech
$11.3999

MT48LC32M8A2P-6A:G TR
Micron Tech
$15.0504
Welcome back, may I help you?