
* Images are for reference only
MT53E1G64D4HJ-046 WT:C
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT53E1G64D4HJ-046 WT:C
- JLCPCB Part #
- C20432595
- Package
- 556-WFBGA (12.4x12.4)
- Description
- -30℃~+85℃ 1.06V~1.17V 2.133GHz 64Gbit Auto precharge function、ZQ calibration function、Built-in temperature sensor、Write leveling function LPDDR4X SDRAM 556-WFBGA (12.4x12.4) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$131.6177
200+
$52.5176
500+
$50.7628
1000+
$49.8941
Welcome back, may I help you?