This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT48LC2M32B2B5-6A AIT:J

Extended
Manufacturer
Micron Tech
MFR.Part #
MT48LC2M32B2B5-6A AIT:J
JLCPCB Part #
C20457789
Package
90-VFBGA (8x13)
Description
-40℃~+85℃ 167MHz 3V~3.6V 64Mbit High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 90-VFBGA (8x13) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.5152
200+ $6.5897
500+ $6.3697
1000+ $6.2605

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons