This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M25PX32-VZM6E

Extended
Manufacturer
Micron Tech
MFR.Part #
M25PX32-VZM6E
JLCPCB Part #
C19361073
Package
TBGA-24(6x8)
Description
-40℃~+85℃ 2.7V~3.6V 32Mbit 75MHz SPI TBGA-24(6x8) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 187

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6971
187+ $1.4750
561+ $1.4266
935+ $1.4024

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons