This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT35XU512ABA2G12-0AAT

Extended
Manufacturer
Micron Tech
MFR.Part #
MT35XU512ABA2G12-0AAT
JLCPCB Part #
C7307872
Package
TPBGA-24(6x8)
Description
-40℃~+105℃ 1.7V~2V 100,000 cycles 20 Years 200MHz 512Mbit SPI TPBGA-24(6x8) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1122

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.4186
200+ $4.1581
500+ $4.0184
1122+ $3.9510

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons