
* Images are for reference only
MT47R64M16HR-3:H
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT47R64M16HR-3:H
- JLCPCB Part #
- C20461160
- Package
- 84-FBGA (8x12.5)
- Description
- 0℃~+85℃ 1.5V~1.9V 1Gbit 333MHz 3mA 70mA Auto precharge function、Data mask function、Dynamic on-chip termination DDR2 SDRAM 84-FBGA (8x12.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3282
200+
$4.9194
500+
$4.7550
1000+
$4.6744
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?