
* Images are for reference only
MT47H64M16HR-3 IT:G
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT47H64M16HR-3 IT:G
- JLCPCB Part #
- C20463215
- Package
- 84-FBGA (8x12.5)
- Description
- -40℃~+95℃ 1.7V~1.9V 120mA 1Gbit 2mA 333MHz Auto precharge function、Data mask function、Dynamic on-chip termination DDR2 SDRAM 84-FBGA (8x12.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.0303
200+
$15.1757
500+
$14.6687
1000+
$14.4168
Welcome back, may I help you?