This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT47H32M16HR-25E L:G

Extended
Manufacturer
Micron Tech
MFR.Part #
MT47H32M16HR-25E L:G
JLCPCB Part #
C20463241
Package
84-FBGA (8x12.5)
Description
0℃~+85℃ 1.7V~1.9V 400MHz 512Mbit Auto precharge function、Data mask function、Dynamic on-chip termination DDR2 SDRAM 84-FBGA (8x12.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.1155
200+ $8.4250
500+ $8.1441
1000+ $8.0044
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons