This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MTFC16GAKAEJP-AIT TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MTFC16GAKAEJP-AIT TR
JLCPCB Part #
C6105863
Package
VFBGA-153(11.5x13)
Description
-40℃~+85℃ 1.7V~1.9V 128Gbit VFBGA-153(11.5x13) NAND FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $51.7370
200+ $20.6435
500+ $19.9547
1000+ $19.6127

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons