
* Images are for reference only
MT25QL128ABB8ESF-CSIT TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT25QL128ABB8ESF-CSIT TR
- JLCPCB Part #
- C6105691
- Package
- SOP-162
- Description
- -40℃~+85℃ 1.8ms 100,000 Cycles 128Mbit 133MHz 2.7V~3.6V 20 Years SPI SOP-162 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9239
200+
$3.9606
500+
$3.8273
1000+
$3.7630
Welcome back, may I help you?