
* Images are for reference only
MT47H128M4CB-5E:B TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT47H128M4CB-5E:B TR
- JLCPCB Part #
- C20552976
- Package
- 60-FBGA
- Description
- 0℃~+85℃ 1.7V~1.9V 200MHz 512Mbit Auto precharge function、Data mask function、Dynamic on-chip termination DDR2 SDRAM 60-FBGA DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.2376
200+
$11.6672
500+
$11.2770
1000+
$11.0844
Welcome back, may I help you?