
* Images are for reference only
MT29F8G01ADAFD12-AAT:F
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F8G01ADAFD12-AAT:F
- JLCPCB Part #
- C5330488
- Package
- TBGA-24
- Description
- -40℃~+105℃ 10 Years 2.7V~3.6V 2ms 300us 8Gbit SPI TBGA-24 NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1122
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.8614
10+
$17.9767
30+
$16.4419
100+
$15.1045
Related Products
Welcome back, may I help you?