This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT48LC4M32B2TG-6A IT:L

Extended
Manufacturer
Micron Tech
MFR.Part #
MT48LC4M32B2TG-6A IT:L
JLCPCB Part #
C20445747
Package
86-TSOP II
Description
-40℃~+85℃ 128Mbit 167MHz 3V~3.6V 86-TSOP II SDRAM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6791
200+ $2.2662
500+ $2.1907
1000+ $2.1538

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons