This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT47H64M16HR-25E L:G TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT47H64M16HR-25E L:G TR
JLCPCB Part #
C20462119
Package
84-FBGA (8x12.5)
Description
0℃~+85℃ 1.7V~1.9V 1Gbit 2mA 400MHz 70mA Auto precharge function、Data mask function、Dynamic on-chip termination、Output enable DDR2 SDRAM 84-FBGA (8x12.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.6449
200+ $15.8186
500+ $15.2904
1000+ $15.0288
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons