This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT40A1G8PM-083E:A TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT40A1G8PM-083E:A TR
JLCPCB Part #
C20526108
Package
78-FBGA (9x13.2)
Description
0℃~+95℃ 1.14V~1.26V 1.2GHz 8Gbit 78-FBGA (9x13.2) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $42.4316
200+ $16.9316
500+ $16.3648
1000+ $16.0855
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons