This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT46V64M8CY-5B L:J TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT46V64M8CY-5B L:J TR
JLCPCB Part #
C20507756
Package
60-FBGA (8x12.5)
Description
0℃~+70℃ 155mA 2.5V~2.7V 200MHz 512Mbit 5mA Auto precharge function、Data mask function DDR SDRAM 60-FBGA (8x12.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.7368
200+ $8.6729
500+ $8.3839
1000+ $8.2410
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons