
* Images are for reference only
MT28F800B3WG-9 T TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT28F800B3WG-9 T TR
- JLCPCB Part #
- C19597122
- Package
- TSOPI-48
- Description
- 0℃~+70℃ 3V~3.6V 8Mbit Parallel Power-on reset、Hardware write protection TSOPI-48 NOR FLASH
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3584
200+
$4.1334
500+
$3.9949
1000+
$3.9273
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products