
* Images are for reference only
MT48H8M16LFB4-6:K TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT48H8M16LFB4-6:K TR
- JLCPCB Part #
- C20456074
- Package
- 54-VFBGA (8x8)
- Description
- 0℃~+70℃ 1.7V~1.95V 128Mbit 166MHz High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-VFBGA (8x8) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6853
200+
$2.6684
500+
$2.5785
1000+
$2.5351
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?