This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT46H16M32LFCX-5 IT:B

Extended
Manufacturer
Micron Tech
MFR.Part #
MT46H16M32LFCX-5 IT:B
JLCPCB Part #
C20562467
Package
90-VFBGA (9x13)
Description
-40℃~+85℃ 1.7V~1.95V 200MHz 512Mbit Auto precharge function、Data mask function、Built-in temperature sensor、Auto self-refresh LPDDR SDRAM 90-VFBGA (9x13) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $37.3747
200+ $14.9124
500+ $14.4147
1000+ $14.1691
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons