
* Images are for reference only
MT46H64M32LFCX-5 IT:B
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT46H64M32LFCX-5 IT:B
- JLCPCB Part #
- C20561948
- Package
- 90-VFBGA (9x13)
- Description
- -40℃~+85℃ 1.7V~1.95V 200MHz 2Gbit Auto precharge function、Data mask function、Built-in temperature sensor、Auto self-refresh LPDDR SDRAM 90-VFBGA (9x13) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.9361
200+
$9.1513
500+
$8.8463
1000+
$8.6954
Welcome back, may I help you?