
* Images are for reference only
MT42L64M32D1TK-18 AAT:C
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT42L64M32D1TK-18 AAT:C
- JLCPCB Part #
- C20560392
- Package
- 134-FBGA (10x11.5)
- Description
- -40℃~+105℃ 1.14V~1.3V 2Gbit 533MHz 134-FBGA (10x11.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.9209
200+
$13.1367
500+
$12.6975
1260+
$12.4796
Welcome back, may I help you?